Alpha Wire DW04QR117 TL400

Image may be a representation.
See specs for product details.
TPEEthernet Cordset; M12M 90Deg/RJ45M04 POLE; DW04QR117 TEAL 15M
Manufacturer #: DW04QR117 TL400
Allied Stock #: 70946729

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$63.32 (Each)
1 $63.32
10 $58.60
25 $54.53
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series DW04QR117 Series
Color Teal
Insulation Material PO
Length 49.2' (15m)
Number of Conductors 4
Type Cordsets
Approvals CMR; CMG
Cable end 1, Connector Type M12M
Cable end 2, Connector Type RJ45M
Size, Conductor 24
Jacket Material Thermoplastic Elastomer (TPE)
Cable end 1, Connector Angle 90°
Cable end 2, Connector Angle Straight
IP Rating IP68

Overview

A Complete Connectivity Solution
Alpha Wire now makes it easier to achieve reliable, high-performance industrial connectivity. Alpha Wire's Connect cordsets provide an end-to-end solution for connecting sensors and actuators on the factory floor. They ensure safe and reliable communication in industrial environments to decrease downtime and increase productivity. Rugged, overmolded cordsets are available with connectors on one or both ends to provide a plug-and-play solution. M12 connectors are available in multiple insualtion and jacket types, mPPE, SR-PVC, polyproylene, and TPE.

Features

  • 22 AWG (26/36) Bare Cooper Conductors
  • IP67, IP68/NEMA 6P Protection
  • 3, 4, 5, 8, and 12 Pole Options
  • Two-Way Splitters

  • Product Added to Cart
    Alpha Wire
    TPEEthernet Cordset; M12M 90Deg/RJ45M04 POLE; DW04QR117 TEAL 15M
    Allied Stock #: 70946729
    Mfr's Part #: DW04QR117 TL400
    $63.320 Each
    Quantity added: