Alpha Wire DR0800123 SL400

Image may be a representation.
See specs for product details.
Ecoflex PUR Cordset; M12M STR to CUT 22 AWG 08POL; DR0800123 SLATE 15M
Manufacturer #: DR0800123 SL400
Allied Stock #: 70946644
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$35.66 (Each)
1 $35.66
10 $33.00
25 $30.71
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series DR0800123 Series
Color Slate
Conductor Size 22 AWG
Insulation Material mPPE
Length 49.2' (15m)
Number of Conductors 8
Type Cordsets
Approvals AWM 21959
Cable end 1, Connector Type M12M
Cable end 2, Connector Type Cut End
Jacket Material Zero Halogen Polyurethane (ZHPUR)
Cable end 1, Connector Angle Straight
Cable end 2, Connector Angle Straight
IP Rating IP68

Overview

A Complete Connectivity Solution
Alpha Wire now makes it easier to achieve reliable, high-performance industrial connectivity. Alpha Wire's Connect cordsets provide an end-to-end solution for connecting sensors and actuators on the factory floor. They ensure safe and reliable communication in industrial environments to decrease downtime and increase productivity. Rugged, overmolded cordsets are available with connectors on one or both ends to provide a plug-and-play solution. M12 connectors are available in multiple insualtion and jacket types, mPPE, SR-PVC, polyproylene, and TPE.

Features

  • 22 AWG (26/36) Bare Cooper Conductors
  • IP67, IP68/NEMA 6P Protection
  • 3, 4, 5, 8, and 12 Pole Options
  • Two-Way Splitters

  • Product Added to Cart
    Alpha Wire
    Ecoflex PUR Cordset; M12M STR to CUT 22 AWG 08POL; DR0800123 SLATE 15M
    Allied Stock #: 70946644
    Mfr's Part #: DR0800123 SL400
    $35.660 Each
    Quantity added: