Alpha Wire DR04DR117 TL356

Image may be a representation.
See specs for product details.
TPEEthernet Cordset; M12M Str/M12M Str 04 POLE; DR04DR117 TEAL 1M
Manufacturer #: DR04DR117 TL356
Allied Stock #: 70946542
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$24.74 (Each)
1 $24.74
10 $22.91
25 $21.32
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series DR04DR117 Series
Color Teal
Conductor Size 24 AWG
Insulation Material PO
Length 3.3' (1m)
Number of Conductors 4
Type Cordsets
Approvals CMR; CMG
Cable end 1, Connector Type M12M
Cable end 2, Connector Type M12M
Jacket Material Thermoplastic Elastomer (TPE)
Cable end 1, Connector Angle Straight
Cable end 2, Connector Angle Straight
IP Rating IP68

Overview

Alpha Wire TPE Ethernet | Flexible Cordsets – M8, M12, Ethernet, MINI 7/8", M23:

Alpha's Industrial Ethernet cables use D-Code M12 or RJ45 connectors and a 2-pair construction. They meet Cat 5e applications to support data rates up to 1 Gb/s. Choose between unshielded for smallest diameter or foil/ braid shielding for signal integrity in noisy environments.

M23 cordsets are designed for use with our connectorized distribution boxes as a homerun cable, or for power applications on the plant floor. The cables are used to connect distribution boxes to the PLC or other control device

Series Features:

  • Rugged overmolding
  • M8, M12, RJ45, MINI, and M23 connectors
  • Connectors on one or both ends
  • 7 standard lengths ranging from 0.6 meters to 20 meters
  • Rated up to 5 million flex life cycles
  • Compliance with IP65, IP67, IP68/NEMA 6P standards
  • No minimums
  • Custom Capabilities

    M12 Ethernet Cordsets Features:
  • PO Insulation, Teal TPE Jacket
  • 24 AWG (7/32) Tinned Copper Conductors
  • Unshielded: CMR, CMG , Shielded: AWM 20626
  • IP67, IP68/NEMA 6P Protection
  • -40°C to +75°C, 300 V
  • Bend Radius: 9x Unshielded, 11x Shielded
  • 5 Million Flex Life Cycles

    RJ45 Connectors and M12 to RJ45 Features:
  • PO Insulation, Teal TPE Jacket
  • 24 AWG (7/32) Tinned Copper Conductors
  • Unshielded: CMR, CMG, Shielded: AWM 20626
  • IP67, IP68/NEMA 6P Protection
  • -40°C to +75°C , 300 V
  • Bend Radius: 9x Unshielded, 11x Shielded
  • 5 Million Flex Life Cycles

    M23 Cordset Features:
  • PP Insulation, Black Zero-Halogen Polyurethane Jacket
  • Composite 20 AWG (65/38) and 17 AWG (210/40) Conductors
  • AWM 20549
  • IP67, IP68/NEMA 6P Protection
  • -40°C to +80°C, 300 V
  • Bend Radius: 5x Static, 10x Dynamic

  • Product Added to Cart
    Alpha Wire
    TPEEthernet Cordset; M12M Str/M12M Str 04 POLE; DR04DR117 TEAL 1M
    Allied Stock #: 70946542
    Mfr's Part #: DR04DR117 TL356
    $24.740 Each
    Quantity added: