Alpha Wire DR04AR101 SL356

Image may be a representation.
See specs for product details.
Ecoflex PUR Cordset; M12M STR to M12F STR 22 AWG 04POL; DR04AR101 SLATE 1M
Manufacturer #: DR04AR101 SL356
Allied Stock #: 70946507
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.12 (Each)
1 $21.12
10 $19.54
25 $18.19
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series DR04AR101 Series
Color Slate
Conductor Size 22 AWG
Insulation Material mPPE
Length 3.3' (1m)
Number of Conductors 4
Type Cordsets
Approvals AWM 21959; C(RU) AWM I/II A/B/FT2; SUN RES; 60C OIL
Cable end 1, Connector Type M12M
Cable end 2, Connector Type M12F
Jacket Material Zero Halogen Polyurethane (ZHPUR)
Cable end 1, Connector Angle Straight
Cable end 2, Connector Angle Straight
IP Rating IP68

Overview

Alpha Wire M8 | M8-to-M12 EcoFlex PUR Flexible Cordsets:

Bringing you the quality and performance that you expect from Alpha Wire, Alpha's trusted EcoFlex PUR jacket is featured in our M8 cordset offerings and our M12-to-M8 cordsets (DR03GR100, DR03GW100, DR04GR101, and DR04GW101). A compact size that enables cleaner cable management. Custom configurations also available in premium jackets such as PLTC rated TPE or -40°C PVC.

M8 EcoFlex® PUR Cable: mPPE Insulation, Slate Zero-Halogen Polyurethane Jacket Features:

  • 22 AWG (26/36) Bare Copper Conductors
  • AWM 21959
  • UL Sun Res
  • 60C Oil Res
  • IP67, IP68/NEMA 6P Protection
  • -50°C to +90°C
  • 600 V
  • Bend Radius: 4x Static, 5x Dynamic
  • 5 Million Flex Life Cycles

    M8-to-M12 Cordsets EcoFlex® PUR Cable: mPPE Insulation, Slate Zero-Halogen Polyurethane Jacket Features:
  • 22 AWG (26/36) Bare Copper Conductors
  • AWM 21959
  • UL Sun Res
  • 60C Oil Res
  • IP67, IP68/NEMA 6P Protection
  • -50°C to +90°C
  • 600 V
  • Bend Radius: 4x Static, 5x Dynamic
  • 5 Million Flex Life Cycles

    EcoFlex PUR Cable Features:
  • Rugged overmolding
  • M8, M12, RJ45, MINI, and M23 connectors
  • Connectors on one or both ends
  • 7 standard lengths ranging from 0.6 meters to 20 meters
  • Rated up to 5 million flex life cycles
  • Compliance with IP65, IP67, IP68/NEMA 6P standards

  • Product Added to Cart
    Alpha Wire
    Ecoflex PUR Cordset; M12M STR to M12F STR 22 AWG 04POL; DR04AR101 SLATE 1M
    Allied Stock #: 70946507
    Mfr's Part #: DR04AR101 SL356
    $21.120 Each
    Quantity added: