Alpha Wire AR0500102 SL400

Image may be a representation.
See specs for product details.
Ecoflex PUR Cordset; M12F STR to CUT 22AWG 05POL; AR0500102 SLATE 15M
Manufacturer #: AR0500102 SL400
Allied Stock #: 70946315

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$35.66 (Each)
1 $35.66
10 $33.00
25 $30.71
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series AR0500102 Series
Color Slate
Insulation Material mPPE
Length 49.2' (15m)
Number of Conductors 5
Type Cordsets
Approvals AWM 21959; C(RU) AWM I/II A/B/FT2; SUN RES; 60C OIL
Cable end 1, Connector Type M12 Receptacle
Cable end 2, Connector Type Cut End
Size, Conductor 22
Jacket Material Zero Halogen Polyurethane (ZHPUR)
Cable end 1, Connector Angle Straight
Cable end 2, Connector Angle Straight
IP Rating IP68

Overview

Alpha Wire M8 | M8-to-M12 EcoFlex PUR Flexible Cordsets:

Bringing you the quality and performance that you expect from Alpha Wire, Alpha's trusted EcoFlex PUR jacket is featured in our M8 cordset offerings and our M12-to-M8 cordsets (DR03GR100, DR03GW100, DR04GR101, and DR04GW101). A compact size that enables cleaner cable management. Custom configurations also available in premium jackets such as PLTC rated TPE or -40°C PVC.

M8 EcoFlex® PUR Cable: mPPE Insulation, Slate Zero-Halogen Polyurethane Jacket Features:

  • 22 AWG (26/36) Bare Copper Conductors
  • AWM 21959
  • UL Sun Res
  • 60C Oil Res
  • IP67, IP68/NEMA 6P Protection
  • -50°C to +90°C
  • 600 V
  • Bend Radius: 4x Static, 5x Dynamic
  • 5 Million Flex Life Cycles

    M8-to-M12 Cordsets EcoFlex® PUR Cable: mPPE Insulation, Slate Zero-Halogen Polyurethane Jacket Features:
  • 22 AWG (26/36) Bare Copper Conductors
  • AWM 21959
  • UL Sun Res
  • 60C Oil Res
  • IP67, IP68/NEMA 6P Protection
  • -50°C to +90°C
  • 600 V
  • Bend Radius: 4x Static, 5x Dynamic
  • 5 Million Flex Life Cycles

    EcoFlex PUR Cable Features:
  • Rugged overmolding
  • M8, M12, RJ45, MINI, and M23 connectors
  • Connectors on one or both ends
  • 7 standard lengths ranging from 0.6 meters to 20 meters
  • Rated up to 5 million flex life cycles
  • Compliance with IP65, IP67, IP68/NEMA 6P standards

  • Product Added to Cart
    Alpha Wire
    Ecoflex PUR Cordset; M12F STR to CUT 22AWG 05POL; AR0500102 SLATE 15M
    Allied Stock #: 70946315
    Mfr's Part #: AR0500102 SL400
    $35.660 Each
    Quantity added: