Alpha Wire 913-CN NC032

Image may be a representation.
See specs for product details.
Passive Box; M12 Plastic 6PORT 1SIG; 913-CN NO COLOR EACH
Manufacturer #: 913-CN NC032
Allied Stock #: 70946255

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$73.90 (Each)
1 $73.90
10 $68.40
25 $63.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 913-CN Series
Material Plastic
Housing Material Plastic
Number of Ports 6
Sensor Connection M12
IP Rating IP67

Overview

Alpha Connect
Connectivity Solutions for Industrial Automation

Connecting Productivity
Alpha Wire now makes it easier to achieve reliable, high-performance industrial connectivity. Alpha Connect provides an end-to-end solution for connecting sensors and actuators on the factory floor. Alpha Connect ensures safe and reliable communication in industrial environments to decrease downtime and increase productivity.

  • Passive distribution boxes with up to twelve M8 or eight M12 ports
  • Two-way splitters
  • Cordsets with M8, M12, M23, MINI, RJ45 connectors
  • Receptacle connectors
  • Field attachable connectors

  • Product Added to Cart
    Alpha Wire
    Passive Box; M12 Plastic 6PORT 1SIG; 913-CN NO COLOR EACH
    Allied Stock #: 70946255
    Mfr's Part #: 913-CN NC032
    $73.900 Each
    Quantity added: