Alpha Wire 891441 BK001

Image may be a representation.
See specs for product details.
Hook-Up Wire; 14 AWG; 41x30; PVC insulated; Black; 300V; UL CSA
Manufacturer #: 891441 BK001
Allied Stock #: 70479460
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$556.69 (Per 1000 ft. Coil)
1 $556.69
5 $519.01
15 $460.20
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 891441 Series
Outer Diameter 0.106 (2.69) in. (mm)
Length 1000' (304.8m)
Material, Insulation Polyvinyl Chloride (PVC)
Standards UL Style 1569/1580
Stranding 41x30
Jacket Thickness 0.016 (0.41) in. (mm)
Type Hook-Up
Wire Size 14 AWG
Packaging Coil
Voltage Rating 300 VAC
Insulation Color Black
Conductor Material Tinned Copper (TC)
Temperature, Rating -40 to 105 C

Overview

The broad range of hook-up wire from Alpha means you will find the product exactly suited to your application - whether it's as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. A variety of insulations can meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 14 AWG; 41x30; PVC insulated; Black; 300V; UL CSA
Allied Stock #: 70479460
Mfr's Part #: 891441 BK001
$556.690 Per 1000 ft. Coil
Quantity added: