Alpha Wire 85834 BK005

Image may be a representation.
See specs for product details.
Multiconductor Cable; 34C; 18 AWG; Black PVC
Manufacturer #: 85834 BK005
Allied Stock #: 70139994
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1793.45 (Per 100 ft. Coil)
10 $1793.45
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Xtra.Guard® High-Flex Control Cable
Application For continuous flexing, robotics, installation in cable track, data processing equipment, assembly lines, automation equipment and material handling equipment
Series Xtra-Guard Flex Series
Cable Type Flexible
Jacket Color Black
Conductor Size 18 AWG
Outer Diameter 0.799 in.
Insulation Material Polyvinyl Chloride (PVC)
Length 100 ft.
Number of Conductors 34
Standards UL AWM Style 2587, CSA AWM II A/B FT1, CE, VDE 0472
Stranding 105x38
Maximum Operating Temperature 90 °C
Minimum Operating Temperature -5 °C
Insulation Thickness 0.022 in.
Jacket Thickness 0.065 in.
Wire Size 18 AWG
Packaging Coil
Voltage Rating 600 V
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Bare Copper (BC)
Temperature, Rating -5 to 90 (Flexing), -40 to 90 (Stationary) C

Overview

Alpha Wire Xtra-Guard Flex Series — Light to Continuous Multiaxis Flexing | Long Lasting Performance:

Meet a wide range of flexing needs with Xtra-Guard Flex cables, from light flexing to continuous multiaxis flexing. These long-lasting flexible cables are designed to provide excellent performance in highflex, high torsion, and continuous flex applications, such as motion control and robotics. Different cable construction methods and materials are used depending on the cable flexing movement. For example: torsional cables will have a different lay length and cabling from a rolling flex cable. The performance of a cable is evaluated using physical test data and statistical analysis to produce what is known as “flex life" and overall system reliability. Our high-flex shielding options include a double-jacket configuration with 85% braid coverage to achieve high shielding effectiveness while maintaining the desired flexibility. For torsional flex applications, we offer spiral wound shielding with 90% coverage.

Family of Xtra-Guard Flex Features:

  • Rolling flex, such as C-track or Cartesian motions
  • Bending flex or “tic-toc," such as hinged panels
  • Torsional flex, such as twisting
  • Variable/random motion flex

    Rolling Flex Cable:
  • Xtra-Guard Continuous Flex Control Cable (600 V)
  • Xtra-Guard Continuous Flex Data Cable (300 V)

    Variable/Random Flex Cable:
  • Xtra-Guard Standard Flex Cable (600 V)
  • Xtra-Guard Continuous Flex Control Cable (600 V)
  • Xtra-Guard Continuous Flex Data Cable (300 V)

    Bending Flex Cable:
  • Xtra-Guard Standard Flex Cable (600 V)
  • Xtra-Guard Continuous Flex Control Cable (600 V)
  • Xtra-Guard Continuous Flex Data Cable (300 V)

    Torsion Flex Cable:
  • Xtra-Guard Torsional Flex Cable (600 V)

    Applications:
  • Cartesian robots
  • Articulated multi-axis robots
  • Automation networking
  • Machine tools
  • Automotive assembly equipment
  • Conveyor systems
  • Control panels
  • Flex and static track
  • Transfer shuttles
  • Sensor/actuator-to-controller connections
  • Material-handling equipment

  • Product Added to Cart
    Alpha Wire
    Multiconductor Cable; 34C; 18 AWG; Black PVC
    Allied Stock #: 70139994
    Mfr's Part #: 85834 BK005
    $1,793.450 Per 100 ft. Coil
    Quantity added: