Alpha Wire 79043 SL005

Image may be a representation.
See specs for product details.
Cable; EcoFlex; 79043; Slate; 100'; 10AWG; 5C; UnShielded; MP; 600V
Manufacturer #: 79043 SL005
Allied Stock #: 70258905

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1946.50 (Per 100 ft. Coil)
1 $1946.50
5 $1796.77
10 $1668.43
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EcoFlex Series
Color Slate
Insulation Material Modified Polyphenylene Ether (MPPE)
Length 100 ft.
Number of Conductors 5
Stranding 105x30
Wire Size 10 AWG
Packaging Coil
Shielding Unshielded
Jacket Material PUR, slate
Conductor Material Tinned Copper (TC)
Temperature, Rating -40 to 80 C
Family Name EcoGen Series

Overview

Alpha Wire EcoGen Family | EcoFlex® Series - 600 V Continuous Flex Control Cable:

EcoFlex is the newest innovation in flexing control cables. By combining better performance and minimum environmental impact, EcoFlex uses its mPPE insulation and jacketing to provide all of the advantages in a smaller, lighter flexible control cable. Rated for over 1 million flex life cycles, EcoFlex is a fully recyclable compact cable that’s up to 32% smaller and 55% lighter than PVC. Alpha’s EcoGen family of wire and cable combines better performance with minimum environmental impact. Each member of the EcoGen family derives its advantages from modified polyphenylene ether (mPPE) jacketing and insulation.

Features:

  • Recyclable mPPE jacket and insulation
  • -40°C to 105°C static, -5°C to 105°C flexing temperature range
  • RoHS and REACH Compliant
  • Suitable for use in NFPA 79 applications
  • Up to 8x Flexing Bend Radius for Shielded cable and 5x for Unshielded cable
  • Up to 32% smaller than PVC
  • Up to 55% lighter than PVC
  • Up to 91% lower outgassing
  • 100% recyclable
  • Rated for over 1 million flex life cycles

    Configurations:
  • Unshielded multiconductor
  • Foil Shielded multiconductor
  • Supra-Shield foil + braid shielded multiconductor
  • Custom and composite configurations available

  • Product Added to Cart
    Alpha Wire
    Cable; EcoFlex; 79043; Slate; 100'; 10AWG; 5C; UnShielded; MP; 600V
    Allied Stock #: 70258905
    Mfr's Part #: 79043 SL005
    $1,946.500 Per 100 ft. Coil
    Quantity added: