Alpha Wire 78243 SL005

Image may be a representation.
See specs for product details.
Multiconductor Cable; 3 Pairs; 22AWG; Slate MP; 100'
Manufacturer #: 78243 SL005
Allied Stock #: 70417443

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$440.34 (Per 100 ft. Coil)
1 $440.34
5 $410.55
10 $364.02
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EcoCable Mini Series
Cable Type Multiconductor
Jacket Color Slate
Insulation Material Modified Polyphenylene Ether (MPPE)
Length 100 ft.
Number of Conductors 3 Pair
Stranding 19x34
Supply Voltage 300 Volts
Wire Size 22 AWG
Packaging Coil
Shielding Foil
Jacket Material mPPE, slate
Conductor Material Tinned Copper (TC)
Temperature, Rating -40 to 80 C
Family Name EcoGen Series

Overview

Alpha Wire EcoGen Family | EcoCable Mini EcoCable® Mini Series — 300 V Communication Cable:

Small Just Got Mini. EcoCable Mini recyclable cable was developed in response to our customers’ need for a smaller, lighter 300 V cable. Alpha’s EcoGen family of wire and cable combines better performance with minimum environmental impact. Each member of the EcoGen family derives its advantages from modified polyphenylene ether (mPPE) jacketing and insulation.

Features:

  • Recyclable mPPE jacket and insulation
    -
  • 40°C to +80°C temperature range
  • RoHS and REACH Compliant
  • Suitable for use in NFPA 79 applications
  • Over 250 Standard Constructions available
  • Up to 32% smaller than PVC
  • Up to 44% lighter than PVC
  • 92% lower outgassing than PVC
  • 100% recyclable mPPE insulation and jacketing
  • Contains no halogens, phthalates, or heavy metals
  • Halogen Free
  • 100% recyclable

    Configurations:
  • Multiconductor or multipair
  • Unshielded
  • Overall foil shielded
  • Individually shielded pairs + overall foil shield
  • Supra-Shield® Foil + Braid
  • Custom and composite configurations available

  • Product Added to Cart
    Alpha Wire
    Multiconductor Cable; 3 Pairs; 22AWG; Slate MP; 100'
    Allied Stock #: 70417443
    Mfr's Part #: 78243 SL005
    $440.340 Per 100 ft. Coil
    Quantity added: