Alpha Wire 78028 SL005

Image may be a representation.
See specs for product details.
Multiconductor Cable; 8C; 24 AWG(19x36); Slate; 100'
Manufacturer #: 78028 SL005
Allied Stock #: 71186124
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$268.52 (Per 100 ft. Coil)
1 $268.52
5 $247.86
10 $230.16
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Insulation Material Polyphenylene Ether (PPE)
Stranding 19x36
Jacket Material Polyphenylene Ether (PPE)
Conductor Material Tinned Copper (TC)

Overview

EcoCable Mini is the next generation of 300 V cables. By combining better performance and minimum environmental impact, EcoCable Mini uses its mPPE insulation and jacketing to provide all of the advantages in a smaller, lighter cable.

EcoCable Mini Features:

  • Recyclable mPPE jacket and insulation
  • -40C to +80C temperature range
  • RoHS and REACH Compliant
  • Suitable for use in NFPA 79 applications
  • Over 250 Standard Constructions available
  • Halogen Free
  • 100% recyclable

    EcoCable Mini Benefits:
  • Up to 32% smaller than PVC
  • Up to 44% lighter than PVC
  • Up to 92% lower outgassing than standard 300 V PVC cables

  • Product Added to Cart
    Alpha Wire
    Multiconductor Cable; 8C; 24 AWG(19x36); Slate; 100'
    Allied Stock #: 71186124
    Mfr's Part #: 78028 SL005
    $268.520 Per 100 ft. Coil
    Quantity added: