Alpha Wire 7134 OR001

Image may be a representation.
See specs for product details.
Hook-Up Wire; 16 AWG; 19x29; 0.016 in.; 0.092 in.; -55 degC; 105 degC; Orange
Manufacturer #: 7134 OR001
Allied Stock #: 70136367

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$672.91 (Per 1000 ft. Coil)
1 $672.91
5 $627.38
10 $579.46
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Used extensively in high density wiring
Series MIL-W-16878E Type C 7134 Series
Diameter, Outer 0.088 (2.24) in. (mm)
Length 1000' (304.8m)
Material, Insulation Polyvinyl Chloride (PVC)
Standards UL Style 1429
Stranding 19x29
Maximum Operating Temperature 105 C
Minimum Operating Temperature -55 C
Insulation Thickness 0.016 in.
Jacket Thickness 0.016 (0.41) in. (mm)
Type Hook-Up
Wire Size 16 AWG
Packaging Coil
Voltage Rating 300 VAC
Insulation Color Orange
Conductor Material Tinned Copper (TC)
Temperature, Rating -55 to 105 C

Overview

Irradiated PVC Insulated Hook-Up Wire, 105C, 0.016 in. Insulation, MIL-W-16878E Type C Conductor: Stranded, tinned copper. Irradiated color-coded PVC insulation. Insulation Thickness: 0.016" (0.41 mm). Voltage Rating: 300 V. Type: UL 1430. Stocked Colors: 0-9.Irradiated PVC insulated wire is exposed to controlled electron beam radiation which results in an insulation far superior to ordinary PVC. Irradiated PVC withstands High Er temperatures than ordinary PVC. Because of its ability to resist solder iron heat, it is the ideal material to use where high reliability is essential and particularly valuable in the wiring of tight, high-density systems. This insulation is tougher than ordinary PVC resulting in greatly improved abrasion and cut-through resistance.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 16 AWG; 19x29; 0.016 in.; 0.092 in.; -55 degC; 105 degC; Orange
Allied Stock #: 70136367
Mfr's Part #: 7134 OR001
$672.910 Per 1000 ft. Coil
Quantity added: