Alpha Wire 7054/19 YL001

Image may be a representation.
See specs for product details.
Hook-Up Wire; TC; 24 AWG; 19x36; Yellow PVC insulated; -55 to +80C; 150V
Manufacturer #: 7054/19 YL001
Allied Stock #: 70135276
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$202.17 (Per 1000 ft. Coil)
1 $202.17
5 $188.49
10 $174.07
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Used extensively in high density wiring
Series MIL-W-16878E Type B 7054/19 Series
Outer Diameter 0.045 (1.14) in. (mm)
Length 1000' (304.8m)
Material, Insulation Polyvinyl Chloride (PVC)
Standards UL Style 1428
Stranding 19x36
Maximum Operating Temperature 80C (UL AWM), 105C (CSA AWM) C
Minimum Operating Temperature -55 C
Insulation Thickness 0.01 in.
Jacket Thickness 0.010 (0.25) in. (mm)
Type Hook-Up
Wire Size 24 AWG
Packaging Coil
Voltage Rating 150 V
Insulation Color Yellow
Conductor Material Tinned Copper (TC)
Temperature, Rating -55 to +105 C

Overview

-55C Minimum Operating Temperature, Irradiated PVC Insulated Hook-Up Wire Conductor: Stranded tinned copper. Insulation: Color-coded irradiated PVC. Nominal Insulation Thickness: 0.01" (0.25 mm). Voltage

Product Added to Cart
Alpha Wire
Hook-Up Wire; TC; 24 AWG; 19x36; Yellow PVC insulated; -55 to +80C; 150V
Allied Stock #: 70135276
Mfr's Part #: 7054/19 YL001
$202.170 Per 1000 ft. Coil
Quantity added: