Alpha Wire 7044 WH005

Image may be a representation.
See specs for product details.
Hook-Up Wire; 18 AWG; 16x30; 0.030 in.; 0.109 in.; -55 degC; White
Manufacturer #: 7044 WH005
Allied Stock #: 70135942
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$159.61 (Per 100 ft. Coil)
1 $159.61
5 $148.81
10 $137.45
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Used as low-cost alternative to Teflon® where temperatures exceed the capabilities of PVC
Series MIL-W-16878E Type D 7044 Series
Diameter, Outer 0.111 (2.82) in. (mm)
Length 100' (30.48m)
Material, Insulation Cross-Linked Polyethylene (XLPE)
Standards UL Style 3270
Stranding 16x30
Maximum Operating Temperature 125 C
Minimum Operating Temperature -55 C
Insulation Thickness 0.03 in.
Jacket Thickness 0.032 (0.81) in. (mm)
Type Hook-Up
Wire Size 18 AWG
Packaging Coil
Voltage Rating 600 VAC
Insulation Color White
Conductor Material Tinned Copper (TC)
Temperature, Rating -55 to +125 C

Overview

-55 to +125C Operating Temperature, Radiation Crosslinked Polyolefin Insulation, Hook-Up WireStranded tinned copper conductor. Color coded irradiated polyolefin insulation. Suitable for applications where temperatures exceed the capabilit

Product Added to Cart
Alpha Wire
Hook-Up Wire; 18 AWG; 16x30; 0.030 in.; 0.109 in.; -55 degC; White
Allied Stock #: 70135942
Mfr's Part #: 7044 WH005
$159.610 Per 100 ft. Coil
Quantity added: