Alpha Wire 6831 YL005

Image may be a representation.
See specs for product details.
Hook-Up Wire; 10 AWG; 19x23; BC; PPE insulated; Yellow
Manufacturer #: 6831 YL005
Allied Stock #: 70134778
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$319.52 (Per 100 ft. Coil)
1 $319.52
5 $297.90
10 $275.14
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EcoWire Plus Series
Outer Diameter 0.147 (3.73) in. (mm)
Length 100' (30.48m)
Material, Insulation Polyphenylene Ether (PPE)
Stranding 19x23
Jacket Thickness 0.017 (0.43) in. (mm)
Type Hook-Up
Wire Size 10 AWG
Packaging Coil
Voltage Rating 300 VAC
Primary Type Wire
Insulation Color Yellow
Conductor Material Bare Copper (BC)
Temperature, Rating -40 to 110 C
Family Name EcoGen Series

Overview

Alpha Wire EcoGen Family | EcoWire Plus 300 V Series with Improved Fluid Resistance:

Designed for industrial applications with exposure to oils and other hazardous fluids, our new EcoWire Plus offers all the environmental benefits of standard EcoWire—plus the additional fluid resistance for demanding factory apps. Meeting the fluid resistance of ISO 6722 for thin-wall and ultra-thin wall wire, EcoWire is an ideal thinwall replacement for XLPEinsulated wire. With up to 45% smaller diameter to save space and make routing easier, EcoWire Plus withstands oils, fuels, solvents, and other hazardous liquids. The superior dielectric properties of mPPE make possible a reduced wall thickness while maintaining the same electrical properties as PVC. EcoWire’s diameter is up to 45% smaller than equivalent wires.

The innovative EcoWire Plus 300 V Series combines increased performance with a minimized environmental impact. EcoWire Plus offers all the benefits of EcoWire, plus higher temperature range and additional fluid resistance for demanding factory applications. EcoGen products contain no halogens, phthalates, or heavy metals. The mPPE thermoplastic insulation and jacketing can be easily recycled. They meet RoHS and WEEE requirements for the elimination of hazardous substances and recyclability. The 1.03 specific gravity of mPPE is 25% to 40% lower than other insulation materials, such as PVC, polyethylene, and cross-linked polyethylene. Along with the reduced wall thickness, the low specific gravity yields significant weight savings of up to 40%.

Features EcoWire Plus 300 V Series:

  • Up to 45% smaller in diameter
  • Up to 40% lighter
  • Zero halogen, with no heavy metal pigments
  • 100% recyclable
  • Low outgassing
  • Suitable for use in NFPA 79 applications
  • Stranded tin-plated copper conductors
  • mPPE insulation
  • mPPE jacket, slate
  • Recyclable

  • Product Added to Cart
    Alpha Wire
    Hook-Up Wire; 10 AWG; 19x23; BC; PPE insulated; Yellow
    Allied Stock #: 70134778
    Mfr's Part #: 6831 YL005
    $319.520 Per 100 ft. Coil
    Quantity added: