Skip to content

Alpha Wire 65602 SL002

Multiconductor, Flexible, 2C, 16AWG, Stranded, Gray, PVC, Xtra-Guard Flex Series

Mfr. Part #: 65602 SL002 / RS Stock #: 70139753

Alpha Wire

Alpha Wire 65602 SL002

Mfr. Part #: 65602 SL002
RS Stock #: 70139753

Description

Multiconductor, Flexible, 2C, 16AWG, Stranded, Gray, PVC, Xtra-Guard Flex Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$695.27

10

$681.37

25

$660.49

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 500 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For increased flexibility, machine tools, CNC machine centers, data processing equipment, automation equipment and material handling equipment
Cable Type
Flexible
Conductor Material
Bare Copper (BC)
Conductor Size
16 AWG
Dimensions
6000.00 in L
Family Name
Xtra-Guard Performance Cable Family
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.022 in.
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.035 in.
Maximum Operating Temperature
90 °C
Minimum Operating Temperature
-5 °C
Number of Conductors
2
Outer Diameter
0.275 in
Packaging
Coil
Product Header
Xtra.Guard® Standard-Flex Control Cable
Standards
CA Prop 65 ; CE ; CSA AWM I/II A/B ; CSA FT1 ; UL AWM 2587
Stranding
26 x 30
Temperature, Rating
-40 to 90 °C
Voltage Rating
600 V
Wire Size
16 AWG

Overview

Conductor: Stranded copper. Insulation: Lubricated PVC. Color Code: Numerically numbered black conductors with one yellow/green conductor on outside layer. Cable Styles: UL AWM Style 2587, CSA AWM I A/B, II A/B FT1. Operating Temperature Range: -5°C to +90°C. Voltage Rating: 600 volts. Jacket: Oil resistant PVC. Meets VDE 0472, Section 803 Oil Test. Jacket Color: Gray. Bend Radius: 5X cable diameter.


Choose XTRA GUARD® Standard-Flex Control Cables for

  • Three Times the Flexibility of Ordinary PVC Cable
  • Outstanding Oil and Chemical Resistance
  • Jacket Meets VDE 0472, Section 803 Oil Test
  • UL Recognized, CSA Certified
  • Ease of Installation

    XTRA GUARD® Standard-Flex Control Cable Applications

  • Machine Tools
  • CNC Machine Centers
  • Automation Equipment
  • Material Handling Equipment
  • Any Application Requiring Increased Flexibility