Alpha Wire 6420 SL002

Image may be a representation.
See specs for product details.
Multiconductor Cable; 6Pr; 22 AWG; Stranded; Overall Foil Shield; Gray; PVC
Manufacturer #: 6420 SL002
Allied Stock #: 70139441

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$905.78 (Per 500 ft. Coil)
1 $905.78
5 $844.48
15 $802.26
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Multipair Foil Shielded Communication and Control Cable
Application For communication and control
Series 6420 Series
Cable Type Paired
Jacket Color Gray
Conductor Size 22 AWG
Diameter, Outer 0.425 in.
Insulation Material Polyvinyl Chloride (PVC)
Length 500 ft.
Material, Shield Aluminum/Polyester Tape
Nominal Impedance 50 Ohms
Number of Conductors 6 Pair
Number of Pairs 6
Shield Overall Aluminum⁄Polyester Foil
Standards UL Type CM/PLTC, CSA CMG FT4
Stranding 7x30
Operating Temperature -20 to +105 °C
Jacket Thickness 0.053 in.
Wire Size 22 AWG
Packaging Coil
Shielding Foil
Voltage Rating 300 V
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Tinned Copper (TC)
Temperature, Rating -20 to 105 C

Overview

Multipair Foil Shield Cable, 22 AWG, 300 V

Stranded tinned copper conductors, aluminum/polyester foil shield. Drain wire is stranded tinned copper. Gray PVC jacket. Insulation: Numbered color coded PVC. Operating Temperature: -20°C to 105°C. 300 V. UL Type CM/PLTC, CSA PCC FT4.
Stranded tinned copper drain wire.

Product Added to Cart
Alpha Wire
Multiconductor Cable; 6Pr; 22 AWG; Stranded; Overall Foil Shield; Gray; PVC
Allied Stock #: 70139441
Mfr's Part #: 6420 SL002
$905.780 Per 500 ft. Coil
Quantity added: