Alpha Wire 6330 SL005

Image may be a representation.
See specs for product details.
Multiconductor Cable; 6C; 24 AWG; Stranded; Foil&Overall Braid Shield; SR-PVC
Manufacturer #: 6330 SL005
Allied Stock #: 70139339
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$196.70 (Per 100 ft. Coil)
1 $196.70
5 $183.38
15 $174.21
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Multiconductor Foil/Braid Shielded Communication and Control Cable
Application For EIA RS-232C interface, CAD/CAM, communication and control
Series 6330 Series
Cable Type Multiconductor
Jacket Color Gray
Conductor Size 24 AWG
Diameter, Outer 0.225 in.
Insulation Material Polyvinyl Chloride (PVC)
Length 100 ft.
Material, Shield Aluminum/Polyester Tape, Tinned Copper
Number of Conductors 6
Shield Aluminum⁄Polyester
Standards UL Type CM, UL AWM Style 2464, CSA CMG FT4
Stranding 7x32
Maximum Operating Temperature 80 °C
Minimum Operating Temperature -20 °C
Insulation Thickness 0.010 in.
Jacket Thickness 0.032 in.
Wire Size 24 AWG
Packaging Coil
Shielding Foil & Braid
Voltage Rating 300 V
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Tinned Copper (TC)
Temperature, Rating -20 to 80 C

Overview

PVC Jacket Foil/Braid Shielded Multiconductor, 24 AWG, 0.010 in. Insulation

Stranded tinned copper conductors, aluminum-polyester/65% tinned copper braid. Drain wire is stranded tinned copper. Gray PVC jacket. Operating Temperature: -20°C to 80°C. UL Type CM. Insulation: Color coded SR-PVC. UL AWM Style 2464, CSA PCC FT4. 300 V.
Foil facing out plus overall braid of tinned copper (65% coverage).

Product Added to Cart
Alpha Wire
Multiconductor Cable; 6C; 24 AWG; Stranded; Foil&Overall Braid Shield; SR-PVC
Allied Stock #: 70139339
Mfr's Part #: 6330 SL005
$196.700 Per 100 ft. Coil
Quantity added: