Alpha Wire 6317 SL001

Image may be a representation.
See specs for product details.
Multiconductor Cable; 3Pr; 24 AWG; 7x32; Individual&Overall Foil&Braid
Manufacturer #: 6317 SL001
Allied Stock #: 70138920
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2181.44 (Per 1000 ft. Coil)
1 $2181.44
5 $2033.81
15 $1878.46
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Multipair Individually Shielded with Overall Foil/Braid Shielded Communication and Control Cable
Application For EIA RS-422 interface, CAD/CAM, communication and control
Series 6317 Series
Cable Type Paired
Jacket Color Gray
Conductor Size 24 AWG
Outer Diameter 0.359 in.
Insulation Material Polyethylene (PE)
Length 1000 ft.
Material, Shield Tinned Copper
Nominal Impedance 50 Ohms
Number of Conductors 3 Pair
Number of Pairs 3
Shield Overall Foil⁄Tinned Copper Braid (65% Coverage)
Standards UL Type CM, UL AWM Style 2493, CSA CMH FT1
Stranding 7x32
Operating Temperature -20 to +60 (AWM) °C
Jacket Thickness 0.045 in.
Wire Size 24 AWG
Packaging Coil
Shielding Foil & Braid
Voltage Rating 300 VAC
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Tinned Copper (TC)
Temperature, Rating -20 to 60 C

Overview

Color-Coded Foam Polyethylene Insulated Multipair Cable, 24 AWG, 7/32 Stranding, 300 V

Stranded tinned copper conductors. Individually foil shielded pairs with overall foil/65% coverage tinned copper braid. Drain wire is stranded tinned copper. Gray PVC jacket. Insulation: Color-coded foam polyethylene. Operating Temperature: -20°C to 60°C. 300 V (UL Type CM) UL AWM Style 2493 — not specified. CSA PCC CMH FT1.
24 AWG, 7/32 tinned copper drain wire.

Product Added to Cart
Alpha Wire
Multiconductor Cable; 3Pr; 24 AWG; 7x32; Individual&Overall Foil&Braid
Allied Stock #: 70138920
Mfr's Part #: 6317 SL001
$2,181.440 Per 1000 ft. Coil
Quantity added: