Alpha Wire 6019C SL002

Image may be a representation.
See specs for product details.
Cable; 17 Pairs; 22 AWG; PP; Foil Shield; Slate PVC; 500'
Manufacturer #: 6019C SL002
Allied Stock #: 70140547
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5349.50 (Per 500 ft. Coil)
1 $5349.50
5 $4987.49
15 $4422.24
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Multipair Individually Foil Shielded Communication and Control Cable
Application For communication and control
Series 6019C Series
Cable Type Paired
Jacket Color Slate
Conductor Size 22 AWG
Diameter, Outer 0.61 in.
Insulation Material Polypropylene (PP)
Length 500 ft.
Nominal Impedance 55 Ohms
Number of Conductors 17 Pair
Number of Pairs 17
Shield Individually Foil
Standards UL Type CM, AWM 2493, CSA CMG FT4
Stranding 7x30
Operating Temperature 75 °C
Insulation Thickness 0.01 in.
Jacket Thickness 0.06 in.
Wire Size 22 AWG
Packaging Coil
Shielding Individual Foil
Voltage Rating 300 VAC
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Tinned Copper (TC)
Temperature, Rating -20 to 60 C

Overview

Individually Foil Shielded Multipair Cable, 22 AWG, +75 degC Operating Temperature, 300 V60 degC PP/PVC 300 V. Each conductor is tinned copper. Color-coded high density polyethylene insulation. Conductors twisted into pairs. Mylar supported aluminum foil shield. Stranded tinned copper drain wire. Polypropylene gray polyvinylchloride jacket. Temp. Range: -20 degC to +60 C. 22 AWG stranded tinned copper drain wire.

Product Added to Cart
Alpha Wire
Cable; 17 Pairs; 22 AWG; PP; Foil Shield; Slate PVC; 500'
Allied Stock #: 70140547
Mfr's Part #: 6019C SL002
$5,349.500 Per 500 ft. Coil
Quantity added: