Alpha Wire 5954 BK001

Image may be a representation.
See specs for product details.
Hook-Up Wire; 24 AWG; 0.0045 in.; 0.030 in.; -40 degC; Black
Manufacturer #: 5954 BK001
Allied Stock #: 70140740
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$671.45 (Per 1000 ft. Coil)
1 $671.45
5 $626.00
15 $555.06
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Wire Wrap
Series 5954 Series
Diameter, Outer 0.030 (0.76) in. (mm)
Length 1000' (304.8m)
Material, Insulation Polyvinylidene Fluoride (PVDF)
Standards UL Style 1422
Stranding Solid
Maximum Operating Temperature 125 C
Minimum Operating Temperature -40 C
Insulation Thickness 0.0045 in.
Jacket Thickness 0.005 (0.13) in. (mm)
Type Hook-Up
Wire Size 24 AWG
Packaging Coil
Insulation Color Black
Conductor Material Silver-Plated Copper (SPC)
Temperature, Rating -40 to 125 C

Overview

Polyvinylidene Fluoride (PVDF) Insulated Wire can be used in wire wrap and other applications requiring a high dielectric strength. When used for wire-wrap connections Solid Silver Plated Copper (SPC) conductor cold welds to gold-plated square posts.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 24 AWG; 0.0045 in.; 0.030 in.; -40 degC; Black
Allied Stock #: 70140740
Mfr's Part #: 5954 BK001
$671.450 Per 1000 ft. Coil
Quantity added: