Alpha Wire 5951 VI001

Image may be a representation.
See specs for product details.
Hook-Up Wire; 30 AWG; 0.0045 in.; 0.020 in.; -40 degC; Violet
Manufacturer #: 5951 VI001
Allied Stock #: 70140708
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$420.01 (Per 1000 ft. Coil)
1 $420.01
5 $391.58
15 $347.19
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Wire Wrap
Series 5951 Series
Diameter, Outer 0.020 (0.51) in. (mm)
Length 1000' (304.8m)
Material, Insulation Polyvinylidene Fluoride (PVDF)
Standards UL Style 1422
Stranding Solid
Maximum Operating Temperature 125 C
Minimum Operating Temperature -40 C
Insulation Thickness 0.0045 in.
Jacket Thickness 0.005 (0.13) in. (mm)
Type Hook-Up
Wire Size 30 AWG
Packaging Coil
Insulation Color Violet
Conductor Material Silver-Plated Copper (SPC)
Temperature, Rating -40 to 125 C

Overview

Polyvinylidene Fluoride (PVDF) Insulated Wire can be used in wire wrap and other applications requiring a high dielectric strength. When used for wire-wrap connections Solid Silver Plated Copper (SPC) conductor cold welds to gold-plated square posts.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 30 AWG; 0.0045 in.; 0.020 in.; -40 degC; Violet
Allied Stock #: 70140708
Mfr's Part #: 5951 VI001
$420.010 Per 1000 ft. Coil
Quantity added: