Alpha Wire 5855/7 YL001

View More
Image may be a representation.
See specs for product details.
Hook-Up Wire; Copper; 22 AWG; 7x30; Yellow TFE insulated; -60 to +200C; 600V
Manufacturer #: 5855/7 YL001
Allied Stock #: 70135687
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$666.41 (Per 1000 ft. Coil)
1 $666.41
5 $621.33
10 $573.84
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Military harnessing, medical electronics, power supply lead wire, appliance wiring
Series MIL-W-16878-4 Type E, 5855-7 Series
Outer Diameter 0.050 (1.27) in. (mm)
Length 1000' (304.8m)
Material, Insulation Polytetrafluoroethylene (PTFE)
Standards UL Style 1212
Stranding 7x30
Maximum Operating Temperature 200 C
Minimum Operating Temperature -60 C
Insulation Thickness 0.01 in.
Jacket Thickness 0.010 (0.25) in. (mm)
Type Hook-Up
Wire Size 22 AWG
Packaging Coil
Voltage Rating 600 VAC
Insulation Color Yellow
Conductor Material Silver-Plated Copper (SPC)
Temperature, Rating -60 to +200 C

Overview

UL 1213, 200C, 600 V, 0.010 in. Insulation, Type E TFE Teflon® Insulated Hook-Up Wire Conductor: Stranded silver plated copper. Insulation: Color coded, extruded Teflon TFE. Temperature Range: -60C to +200C (UL 105). Voltage Range: 600 volts (UL voltage not specified). Flammability: Passes UL VW1 flame test. Stocked Colors: 0-9.TFE Teflon wire family is for both commercial (UL styles) and high reliability military OEM products. TFE Teflon retains its exceptional toughness and flexibility within this range. TFE Teflon is not degraded by chemicals which makes it ideal for use in harsh environments.

Product Added to Cart
Alpha Wire
Hook-Up Wire; Copper; 22 AWG; 7x30; Yellow TFE insulated; -60 to +200C; 600V
Allied Stock #: 70135687
Mfr's Part #: 5855/7 YL001
$666.410 Per 1000 ft. Coil
Quantity added: