Alpha Wire 57015 SL001

Image may be a representation.
See specs for product details.
Multiconductor Cable; 15C; 24 AWG; Stranded; Foil Shield; PLM-PVC; Gray
Manufacturer #: 57015 SL001
Allied Stock #: 70140512
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2434.98 (Per 1000 ft. Coil)
1 $2434.98
5 $2270.21
15 $2012.93
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Multiconductor Plenum-Rated Foil Shielded Communication and Control Cable
Application For remote control, intercom systems, burglar alarm systems, signaling and power-limited circuits, cash registers, CRT-to-control interface, other low voltage systems
Series 57015 Series
Cable Type Multiconductor
Jacket Color Gray
Conductor Size 24 AWG
Diameter, Outer 0.212 in.
Insulation Material Polyvinyl Chloride (PVC)
Length 1000 ft.
Material, Shield Aluminum/Polyester Tape
Number of Conductors 15
Shield Aluminum⁄Polyester
Standards UL Type CL2P, CSA CMP FT6
Stranding 7x32
Maximum Operating Temperature 60 °C
Minimum Operating Temperature -20 °C
Jacket Thickness 0.015 in.
Wire Size 24 AWG
Packaging Coil
Shielding Foil
Voltage Rating 150 V
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Bare Copper (BC)
Temperature, Rating -20 to 60 C

Overview

Multiconductor cable rated for plenum use is manufactured to higher standards due to the need of the cable to survive harsh conditions should they occur.

Product Added to Cart
Alpha Wire
Multiconductor Cable; 15C; 24 AWG; Stranded; Foil Shield; PLM-PVC; Gray
Allied Stock #: 70140512
Mfr's Part #: 57015 SL001
$2,434.980 Per 1000 ft. Coil
Quantity added: