Alpha Wire 5390C SL005

Image may be a representation.
See specs for product details.
Multiconductor Cable; 10C; 18 AWG; Stranded; Foil Shield; Gray; PVC
Manufacturer #: 5390C SL005
Allied Stock #: 70138409

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$978.72 (Per 100 ft. Coil)
1 $978.72
5 $912.47
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Xtra.Guard® 1 Foil Shielded Multiconductor Cable
Application For high technology in controlled environments, medical electronics, point-of-sale equipment, computer peripherals, industrial process controls
Series Xtra-Guard 1 Series
Cable Type Multiconductor
Jacket Color Gray
Conductor Size 18 AWG
Diameter, Outer 0.39 in.
Insulation Material Polyvinyl Chloride (PVC)
Length 100 ft.
Material, Shield Aluminum/Polyester Tape
Number of Conductors 10
Shield Foil with Drain Wire
Standards UL Type CM, AWM Style 2464, CSA CMG FT4
Stranding 16x30
Maximum Operating Temperature 75 °C
Minimum Operating Temperature -20 °C
Insulation Thickness 0.017 in.
Jacket Thickness 0.032 in.
Wire Size 18 AWG
Packaging Coil
Shielding Foil
Voltage Rating 300 V
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Tinned Copper (TC)
Temperature, Rating -20 to 80 C

Overview

Alpha Wire Xtra-Guard 1 Series – High Performance in a Tough PVC Cable with Supra-Shield® Foil/Braid, 600V:

Xtra-Guard® 1 cable is a high-performance cable for general purpose applications which features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces. It provides resistance to oils per UL Oil Res I and Class 43, is designed for use in ambient temperatures up to 105°C, and provides exceptional protection against EMI interference when Supra-Shield is specified.

Supra-Shield: Superior Shielding from Alpha Wire:

Simply put, Supra-Shield® is Alpha Wire’s exclusive premium foil/braid shielding. Supra-Shield cables combine a triple-layer aluminum/polyester/aluminum foil with a 25% overlap and in contact with a stranded tinned copper drain wire equal in size to the insulated cable conductors. Additionally, a tinned copper braid shield is then applied overall with 70% coverage. Supra-Shield offers exceptional EMI performance and flexibility to protect against noise and maintain overall system integrity. The combination of foil and braid offers better shielding effectiveness than either approach alone against both low- and high-frequency noise.

Products from the Alpha Wire portfolio that includes the Supra-Shield option include: EcoCable, EcoFlex, EcoCable Mini, Xtra-Guard 1, Xtra-Guard 2, Xtra-Guard 3, Xtra-Guard 4, Xtra-Guard 5, Xtra-Guard Flex, and Xtra-Guard Industrial Ethernet.

Features:

  • High-performance cable for general-purpose applications
  • Features a unique, premium-grade PVC insulation and jacket for Easier routing of cable in small spaces
  • Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
  • UL SUN RES
  • Designed for use in ambient temperatures up to 105 ° C
  • Temperature range of -35 ° C to + 105 ° C (SR-PVC) and -30 ° C to + 105 ° C (PVC)
  • Provides exceptional protection contre EMI interference When Supra-Shield is specified

  • Product Added to Cart
    Alpha Wire
    Multiconductor Cable; 10C; 18 AWG; Stranded; Foil Shield; Gray; PVC
    Allied Stock #: 70138409
    Mfr's Part #: 5390C SL005
    $978.720 Per 100 ft. Coil
    Quantity added: