Alpha Wire 5092C SL001

Image may be a representation.
See specs for product details.
Cable; 2C; 24 AWG; Foil&Braid Shield; 1000'
Manufacturer #: 5092C SL001
Allied Stock #: 70138416
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1884.29 (Per 1000 ft. Coil)
1 $1884.29
5 $1756.79
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Xtra-Guard 1 Series
Length 1000 ft.
Packaging Coil

Overview

Alpha Wire Xtra-Guard 1 Series – High Performance in a Tough PVC Cable with Supra-Shield® Foil/Braid, 600V:

Xtra-Guard® 1 cable is a high-performance cable for general purpose applications which features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces. It provides resistance to oils per UL Oil Res I and Class 43, is designed for use in ambient temperatures up to 105°C, and provides exceptional protection against EMI interference when Supra-Shield is specified.

Supra-Shield: Superior Shielding from Alpha Wire:

Simply put, Supra-Shield® is Alpha Wire’s exclusive premium foil/braid shielding. Supra-Shield cables combine a triple-layer aluminum/polyester/aluminum foil with a 25% overlap and in contact with a stranded tinned copper drain wire equal in size to the insulated cable conductors. Additionally, a tinned copper braid shield is then applied overall with 70% coverage. Supra-Shield offers exceptional EMI performance and flexibility to protect against noise and maintain overall system integrity. The combination of foil and braid offers better shielding effectiveness than either approach alone against both low- and high-frequency noise.

Products from the Alpha Wire portfolio that includes the Supra-Shield option include: EcoCable, EcoFlex, EcoCable Mini, Xtra-Guard 1, Xtra-Guard 2, Xtra-Guard 3, Xtra-Guard 4, Xtra-Guard 5, Xtra-Guard Flex, and Xtra-Guard Industrial Ethernet.

Features:

  • High-performance cable for general-purpose applications
  • Features a unique, premium-grade PVC insulation and jacket for Easier routing of cable in small spaces
  • Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
  • UL SUN RES
  • Designed for use in ambient temperatures up to 105 ° C
  • Temperature range of -35 ° C to + 105 ° C (SR-PVC) and -30 ° C to + 105 ° C (PVC)
  • Provides exceptional protection contre EMI interference When Supra-Shield is specified

  • Product Added to Cart
    Alpha Wire
    Cable; 2C; 24 AWG; Foil&Braid Shield; 1000'
    Allied Stock #: 70138416
    Mfr's Part #: 5092C SL001
    $1,884.290 Per 1000 ft. Coil
    Quantity added: