Alpha Wire 422807 SL005

Image may be a representation.
See specs for product details.
Hook-Up Wire; 28 AWG; 7x36; PVC insulated; Slate; 300V; UL CSA
Manufacturer #: 422807 SL005
Allied Stock #: 70479321
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$15.70 (Per 100 ft. Coil)
1 $15.70
5 $14.63
15 $12.98
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 422807 Series
Outer Diameter 0.035 (0.89) in. (mm)
Length 100' (30.48m)
Material, Insulation Polyvinyl Chloride (PVC)
Standards UL Style 1060
Stranding 7x36
Jacket Thickness 0.010 (0.25) in. (mm)
Type Hook-Up
Wire Size 28 AWG
Packaging Coil
Voltage Rating 300 VAC
Insulation Color Slate
Temperature, Rating -10 to 80 C

Overview

The broad range of hook-up wire from Allied means you will find the product exactly suited to your application - whether it's as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. A variety of insulations can meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 28 AWG; 7x36; PVC insulated; Slate; 300V; UL CSA
Allied Stock #: 70479321
Mfr's Part #: 422807 SL005
$15.700 Per 100 ft. Coil
Quantity added: