Alpha Wire 391497 BK005

Image may be a representation.
See specs for product details.
Hook-Up Wire; 14 AWG; 41x30; Silicone rubber insulated; Black; 40kV; UL AWM 3239
Manufacturer #: 391497 BK005
Allied Stock #: 70479265
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$852.13 (Per 100 ft. Coil)
1 $852.13
5 $794.45
15 $704.42
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 391497 Series
Diameter, Outer 0.268 (6.80) in. (mm)
Length 100' (30.48m)
Material, Insulation Silicone Rubber (SR)
Standards UL Style 3238
Stranding 41x30
Jacket Thickness 0.097 (2.46) in. (mm)
Type Hook-Up
Wire Size 14 AWG
Packaging Coil
Voltage Rating 40 kV
Insulation Color Black
Temperature, Rating -40 to 150 C

Overview

Alpha Wire High Voltage Hook-up Wire UL 3239 listed and CSA AWM certified hook up equipment wire. The cable comprises stranded tinned copper conductor with silicone rubber insulation. Wires are engineered for a wide variety of applications such as machine tooling, high temperature ovens or off-road construction equipment.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 14 AWG; 41x30; Silicone rubber insulated; Black; 40kV; UL AWM 3239
Allied Stock #: 70479265
Mfr's Part #: 391497 BK005
$852.130 Per 100 ft. Coil
Quantity added: