Alpha Wire 3252 OR005
Hook-Up Wire; 20 AWG; TC; 7x28 Strand; 0.058"dia; Orange; UL AWM 1061
Manufacturer #:
3252 OR005
Allied Stock #:
70321407
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$38.13
(Per 100 ft. Coil)
1 | $38.13 |
5 | $35.54 |
15 | $31.51 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | 3252 Series | |
Diameter, Outer | 0.058 (1.47) in. (mm) | |
Length | 100' (30.48m) | |
Material, Insulation | Polyvinyl Chloride (PVC) | |
Standards | UL Style 1060 | |
Stranding | 7x28 | |
Jacket Thickness | 0.010 (0.25) in. (mm) | |
Type | Hook-Up | |
Wire Size | 20 AWG | |
Packaging | Coil | |
Voltage Rating | 300 VAC | |
Insulation Color | Orange | |
Temperature, Rating | -10 to 80 C |
Overview
The broad range of hook-up wire from Alpha means you will find the product exactly suited to your application - whether it's as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. A variety of insulations can meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.
Accessories
Related Products