Alpha Wire 3251 BL001

Image may be a representation.
See specs for product details.
Hook-Up Wire; 22 AWG; 7x30; 80 degC; 300 V; Blue
Manufacturer #: 3251 BL001
Allied Stock #: 70136406

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$135.46 (Per 1000 ft. Coil)
1 $135.46
5 $126.29
10 $116.63
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application For wiring electrical or electronic equipment
Series 3251 Series
Diameter, Outer 0.050 (1.27) in. (mm)
Length 1000' (304.8m)
Material, Insulation Polyvinyl Chloride (PVC)
Standards UL Style 1060
Stranding 7x30
Maximum Operating Temperature 80 C
Minimum Operating Temperature -10 C
Insulation Thickness 0.009 in.
Jacket Thickness 0.010 (0.25) in. (mm)
Type Hook-Up
Wire Size 22 AWG
Packaging Coil
Voltage Rating 300 VAC
Insulation Color Blue
Conductor Material Tinned Copper (TC)
Temperature, Rating -10 to +80 C

Overview

0.009 in. Insulation, -10 to +80C, 300 V, Semi Rigid PVC Insulation Hook-Up Wire Conductor: Stranded, tinned copper. Insulation: color-coded semi-rigid polyvinylchloride. Insulation Thickness: 0.009" (0.23 mm). Voltage Rating: 300 V. Stocked Colors: 0-9.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 22 AWG; 7x30; 80 degC; 300 V; Blue
Allied Stock #: 70136406
Mfr's Part #: 3251 BL001
$135.460 Per 1000 ft. Coil
Quantity added: