Alpha Wire 3223 SL005

Image may be a representation.
See specs for product details.
Multiconductor Cable; 4C; 22 AWG; Stranded; Braid Shield; Gray; PVC
Manufacturer #: 3223 SL005
Allied Stock #: 70140063
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$239.86 (Per 100 ft. Coil)
1 $239.86
5 $223.62
15 $198.26
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Multiconductor Braid Shielded Communication and Control Cable
Application For communication and control
Series 3223 Series
Cable Type Multiconductor
Jacket Color Gray
Conductor Size 22 AWG
Outer Diameter 0.2 in.
Insulation Material Polyvinyl Chloride (PVC)
Length 100 ft.
Material, Shield Tinned Copper
Number of Conductors 4
Shield Braided Tinned Copper (90% Coverage)
Standards MIL-W-16878D Type B⁄N Specifications
Stranding 19x34
Maximum Operating Temperature 105 °C
Minimum Operating Temperature -55 °C
Insulation Thickness 0.010 in.
Jacket Thickness 0.019 in.
Wire Size 22 AWG
Packaging Coil
Shielding Braid
Voltage Rating 600 V
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Tinned Copper (TC)
Temperature, Rating -55 to 105 C

Overview

PVC Jacket Braid Shield Multiconductor, Braided Tinned Copper (90% Coverage) Shield, 600 V

Conductor: Stranded, tinned copper. Color-coded polyvinylchloride insulation; conductors cabled; braided tinned copper shield, 90% coverage. Clear nylon jacket 0.003" and gray PVC jacket (3221 — 0.016"; 3232 — 0.019"). -55°C to +105°C. 600 V.
Clear polyester wrap.

Product Added to Cart
Alpha Wire
Multiconductor Cable; 4C; 22 AWG; Stranded; Braid Shield; Gray; PVC
Allied Stock #: 70140063
Mfr's Part #: 3223 SL005
$239.860 Per 100 ft. Coil
Quantity added: