Alpha Wire 3079 BK005

Image may be a representation.
See specs for product details.
Hook-Up Wire; 14 AWG; 41x30; TC; Black PVCinsulated; -20 to 105C; 600V
Manufacturer #: 3079 BK005
Allied Stock #: 70135831

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$108.00 (Per 100 ft. Coil)
1 $108.00
5 $100.69
10 $93.00
Availability

83 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application For wiring electrical or electronic equipment
Series 3079 Series
Diameter, Outer 0.138 (3.50) in. (mm)
Length 100' (30.48m)
Material, Insulation Polyvinyl Chloride (PVC)
Standards ISO 10993, UL Style 1015/1229
Stranding 41x30
Maximum Operating Temperature 105 C
Minimum Operating Temperature -20 C
Insulation Thickness 0.032 in.
Jacket Thickness 0.032 (0.81) in. (mm)
Type Hook-Up
Wire Size 14 AWG
Packaging Coil
Voltage Rating 600 VAC
Insulation Color Black
Special Features Biological Compatibility
Conductor Material Tinned Copper (TC)
Temperature, Rating -40 to +105 C

Overview

-20 to 105C Operating Temperature, 0.032 in. Insulation, PVC Insulation Hook-Up Wire Conductor: Stranded tinned copper. Color-coded polyvinylchloride insulation. Nominal Insulation Thickness: 0.032" (0.81 mm). Vo

Product Added to Cart
Alpha Wire
Hook-Up Wire; 14 AWG; 41x30; TC; Black PVCinsulated; -20 to 105C; 600V
Allied Stock #: 70135831
Mfr's Part #: 3079 BK005
$108.000 Per 100 ft. Coil
Quantity added: