Alpha Wire 3057 RD001

Image may be a representation.
See specs for product details.
Hook-Up Wire; 16 AWG; 26x30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Red
Manufacturer #: 3057 RD001
Allied Stock #: 70136503
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$273.71 (Per 1000 ft. Coil)
1 $273.71
5 $255.20
10 $235.70
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application For wiring electrical or electronic equipment
Series 3057 Series
Diameter, Outer 0.092 (2.34) in. (mm)
Length 1000' (304.8m)
Material, Insulation Polyvinyl Chloride (PVC)
Shield Red
Standards ISO 10993, UL Style 1007/1568
Stranding 26x30
Maximum Operating Temperature 105C (UL AWM 1569), 90C (CSA TR-64), 80C (UL AWM 1007) C
Minimum Operating Temperature -40 C
Insulation Thickness 0.016 in.
Jacket Thickness 0.016 (0.41) in. (mm)
Type Hook-Up
Wire Size 16 AWG
Packaging Coil
Voltage Rating 300 VAC
Insulation Color Red
Special Features Biological Compatibility
Conductor Material Tinned Copper (TC)
Temperature, Rating -40 to +105 C

Overview

0.016 in. Insulation Thickness, 300V, Color-Coded PVC Insulated Hook-Up Wires

  • Stranded tinned copper conductor0.016 in. color-coded PVC insulation

  • Product Added to Cart
    Alpha Wire
    Hook-Up Wire; 16 AWG; 26x30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Red
    Allied Stock #: 70136503
    Mfr's Part #: 3057 RD001
    $273.710 Per 1000 ft. Coil
    Quantity added: