Alpha Wire 3055 GY005
Hook-Up Wire; 18 AWG; 16x30; -40 to 105degC; PVCinsulated; GreenxYellow Stripe
Manufacturer #:
3055 GY005
Allied Stock #:
70136133
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$51.32
(Per 100 ft. Coil)
1 | $51.32 |
5 | $47.86 |
10 | $44.20 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Application | For wiring electrical or electronic equipment | |
Series | 3055 Series | |
Diameter, Outer | 0.079 (2.01) in. (mm) | |
Length | 100' (30.48m) | |
Material, Insulation | Polyvinyl Chloride (PVC) | |
Standards | ISO 10993, UL Style 1007/1568 | |
Stranding | 16x30 | |
Maximum Operating Temperature | 105C (UL AWM 1569), +80C (UL AWM 1007) C | |
Minimum Operating Temperature | -40 C | |
Insulation Thickness | 0.016 in. | |
Jacket Thickness | 0.016 (0.41) in. (mm) | |
Type | Hook-Up | |
Wire Size | 18 AWG | |
Packaging | Coil | |
Voltage Rating | 300 VAC | |
Insulation Color | Green/Yellow | |
Special Features | Biological Compatibility | |
Conductor Material | Tinned Copper (TC) | |
Temperature, Rating | -40 to 105 C |
Overview
0.016 in. Insulation Thickness, 300V, Color-Coded PVC Insulated Hook-Up Wires
Accessories
People Also Bought
* Products listed as "People Also Bought" are not recommended accessories and may not be compatible with the primary product.
Related Products