Alpha Wire 3055 BK005

Image may be a representation.
See specs for product details.
Hook-Up Wire; 18 AWG; 16x30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
Manufacturer #: 3055 BK005
Allied Stock #: 70136442

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$51.32 (Per 100 ft. Coil)
1 $51.32
5 $47.86
10 $44.20
Availability

109 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application For wiring electrical or electronic equipment
Series 3055 Series
Diameter, Outer 0.079 (2.01) in. (mm)
Length 100' (30.48m)
Material, Insulation Polyvinyl Chloride (PVC)
Standards ISO 10993, UL Style 1007/1568
Stranding 16x30
Maximum Operating Temperature 105C (UL AWM 1569), 90C (CSA TR-64), 80C (UL AWM 1007) C
Minimum Operating Temperature -40 C
Insulation Thickness 0.016 in.
Jacket Thickness 0.016 (0.41) in. (mm)
Type Hook-Up
Wire Size 18 AWG
Packaging Coil
Voltage Rating 300 VAC
Insulation Color Black
Special Features Biological Compatibility
Conductor Material Tinned Copper (TC)
Temperature, Rating -40 to +105 C

Overview

0.016 in. Insulation Thickness, 300V, Color-Coded PVC Insulated Hook-Up Wires

  • Stranded tinned copper conductor0.016 in. color-coded PVC insulation

  • Product Added to Cart
    Alpha Wire
    Hook-Up Wire; 18 AWG; 16x30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
    Allied Stock #: 70136442
    Mfr's Part #: 3055 BK005
    $51.320 Per 100 ft. Coil
    Quantity added: