Alpha Wire 3053 RD005

Image may be a representation.
See specs for product details.
Hook-Up Wire; 20 AWG; 10x30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Red
Manufacturer #: 3053 RD005
Allied Stock #: 70136433

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$43.81 (Per 100 ft. Coil)
1 $43.81
5 $40.86
10 $37.75
Availability

61 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application For wiring electrical or electronic equipment
Series 3053 Series
Diameter, Outer 0.069 (1.75) in. (mm)
Length 100' (30.48m)
Material, Insulation Polyvinyl Chloride (PVC)
Shield Red
Standards ISO 10993, UL Style 1007/1568
Stranding 10x30
Maximum Operating Temperature 105C (UL AWM 1569), 90C (CSA TR-64), 80C (UL AWM 1007) C
Minimum Operating Temperature -40 C
Insulation Thickness 0.016 in.
Jacket Thickness 0.016 (0.41) in. (mm)
Type Hook-Up
Wire Size 20 AWG
Packaging Coil
Voltage Rating 300 VAC
Insulation Color Red
Special Features Biological Compatibility
Conductor Material Tinned Copper (TC)
Temperature, Rating -40 to +105 C

Overview

0.016 in. Insulation, 300 V, Color-Coded PVC Insulation Hook-Up Wire Insulation: Color-coded polyvinylchloride. Nominal Insulation Thickness: 0.016" (0.41 mm). Voltage Rating: 300 V. Stocked Colors: 0-9.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 20 AWG; 10x30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Red
Allied Stock #: 70136433
Mfr's Part #: 3053 RD005
$43.810 Per 100 ft. Coil
Quantity added: