Alpha Wire 3051 RD005

Image may be a representation.
See specs for product details.
Hook-Up Wire; 22 AWG; 7x30; TC; Red PVCIns; 300 V
Manufacturer #: 3051 RD005
Allied Stock #: 70136423

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$36.14 (Per 100 ft. Coil)
1 $36.14
5 $33.69
10 $31.11
Availability

79 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application For wiring electrical or electronic equipment
Series 3051 Series
Diameter, Outer 0.062 (1.57) in. (mm)
Length 100' (30.48m)
Material, Insulation Polyvinyl Chloride (PVC)
Shield Red
Standards ISO 10993, UL Style 1007/1568
Stranding 7x30
Insulation Thickness 0.016 in.
Jacket Thickness 0.016 (0.41) in. (mm)
Type Hook-Up
Wire Size 22 AWG
Packaging Coil
Voltage Rating 300 VAC
Insulation Color Red
Special Features Biological Compatibility
Conductor Material Tinned Copper (TC)
Temperature, Rating -40 to 105 C

Overview

Insulated Hook-Up Wire: Color-coded PVC Insulation. Voltage Rating: 300 V. Stocked Colors: 0-9.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 22 AWG; 7x30; TC; Red PVCIns; 300 V
Allied Stock #: 70136423
Mfr's Part #: 3051 RD005
$36.140 Per 100 ft. Coil
Quantity added: