Alpha Wire 3051/1 GR005

Image may be a representation.
See specs for product details.
Hook-Up Wire; 22 AWG; Solid; 0.016 in.; 0.065 in.; -40 degC; 300 V; Green
Manufacturer #: 3051/1 GR005
Allied Stock #: 70136543
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.82 (Per 100 ft. Coil)
1 $20.82
5 $19.40
10 $17.92
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application For wiring electrical or electronic equipment
Series 3051-1 Series
Outer Diameter 0.057 (1.45) in. (mm)
Length 100' (30.48m)
Material, Insulation Polyvinyl Chloride (PVC)
Standards ISO 10993, UL Style 1007/1568
Stranding Solid
Maximum Operating Temperature 80C (UL AWM 1007), 90C (CSA TR-64), 105C (UL AWM 1569)
Minimum Operating Temperature -40 C
Insulation Thickness 0.016 in.
Jacket Thickness 0.016 (0.41) in. (mm)
Type Hook-Up
Wire Size 22 AWG
Packaging Coil
Voltage Rating 300 VAC
Insulation Color Green
Special Features Biological Compatibility
Conductor Material Tinned Copper (TC)
Temperature, Rating -40 to +105 C

Overview

Solid, 0.016 in. Insulation, 300 V, Color-Coded PVC Insulation Hook-Up Wire Insulation: Color-coded polyvinylchloride. Nominal Insulation Thickness: 0.016" (0.41 mm). Voltage Rating: 300 V. Stocked Colors: 0-9.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 22 AWG; Solid; 0.016 in.; 0.065 in.; -40 degC; 300 V; Green
Allied Stock #: 70136543
Mfr's Part #: 3051/1 GR005
$20.820 Per 100 ft. Coil
Quantity added: