Alpha Wire 2930 RD005

Image may be a representation.
See specs for product details.
Hook-Up Wire ThermoThin 600 V; Fluoropolymer; 30 AWG; Red 100 ft.
Manufacturer #: 2930 RD005
Allied Stock #: 71023987
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$34.31 (Per 100 ft. Coil)
1 $34.31
5 $31.75
10 $29.54
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ThermoThin Series
Length 100'
Material, Insulation Epitaxial Co-Crystallized Alloy (ECA) Fluoropolymer
Standards RoHS2 and REACH Compliant
Stranding 7x38
Type Hook-Up Wire
Wire Size 30 AWG
Insulation Color Red
Conductor Material Nickel-Plated Copper (NPC)

Overview

Alpha Wire ThermoThin Series — 600 V Hook-Up Wire:

Alpha Wire's new ThermoThin hook-up wire line offers reliable performance in applications that are exposed to a broad temperature range. Designed to withstand temperatures from -150°C to +300°C, ThermoThin is ideal for military, energy generation, oil and gas, and other mission-critical applications. ThermoThin is available in conductor sizes from 36 AWG to 16 AWG, offering another hook-up wire solution to meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.

Features:

  • Exceptionally small and lightweight
  • 36 AWG to 16 AWG conductor range
  • Nickel-plated copper conductors
  • ECA fluoropolymer insulation
  • -150°C to +300°C temperature range
  • 600 V performance
  • Excellent UV, chemical, and water resistance
  • UL AWM 11540 (30 AWG and larger)
  • RoHS2 and REACH compliant
  • 1000 ft continuous length available compared to
  • pieces per 1000 ft put up for PTFE
  • Passes UL horizontal flame (30 AWG and larger)

    Available in the following tint colors:
    — Black
    — White
    — Blue
    — Red
    — Orange
    — Green
    — Yellow
    — Brown
    — Violet
    — Slate

  • Product Added to Cart
    Alpha Wire
    Hook-Up Wire ThermoThin 600 V; Fluoropolymer; 30 AWG; Red 100 ft.
    Allied Stock #: 71023987
    Mfr's Part #: 2930 RD005
    $34.310 Per 100 ft. Coil
    Quantity added: