Alpha Wire 2845/19 YL001

Image may be a representation.
See specs for product details.
Hook-Up Wire; Copper; 22 AWG; 19x34; Yellow TFE insulated; -60 to +200C
Manufacturer #: 2845/19 YL001
Allied Stock #: 70135416
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$672.23 (Per 1000 ft. Coil)
1 $672.23
5 $626.74
10 $578.87
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Military harnessing, medical electronics, power supply lead wire, appliance wiring
Series MIL-W-16878/6 Type ET, 2845-19 Series
Outer Diameter 0.042 (1.07) in. (mm)
Length 1000' (304.8m)
Material, Insulation Polytetrafluoroethylene (PTFE)
Standards MIL-W-16878E
Stranding 19x34
Maximum Operating Temperature 200 C
Minimum Operating Temperature -60 C
Insulation Thickness 0.006 in.
Jacket Thickness 0.005 (0.13) in. (mm)
Type Hook-Up
Wire Size 22 AWG
Packaging Coil
Voltage Rating 250 VAC
Insulation Color Yellow
Conductor Material Silver-Plated Copper (SPC)
Temperature, Rating -60 to +200 C

Overview

0.006 in. Insulation Thickness, High-Reliability TFE Teflon Insulated Hook-Up Wire Conductor: Stranded tinned or solid silver plated copper. Insulation: Color coded extruded TFE teflon. Nominal Insulation Thickness: 0.006" (0.15 mm). Stocked Colors: 0-9.

  • Medical Electronic
  • Power Supply Lead Wire

  • Product Added to Cart
    Alpha Wire
    Hook-Up Wire; Copper; 22 AWG; 19x34; Yellow TFE insulated; -60 to +200C
    Allied Stock #: 70135416
    Mfr's Part #: 2845/19 YL001
    $672.230 Per 1000 ft. Coil
    Quantity added: