Alpha Wire 2424C SL005

Image may be a representation.
See specs for product details.
Multiconductor Cable; 4C; 18 AWG; Stranded; Foil Shield; Gray; PVC; 100'
Manufacturer #: 2424C SL005
Allied Stock #: 70140400

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$144.96 (Per 100 ft. Coil)
1 $144.96
5 $135.16
15 $119.83
Availability

34 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Multiconductor Foil Shielded Communication and Control Cable
Application For communication and control
Series 2424C Series
Cable Type Multiconductor
Jacket Color Gray
Conductor Size 18 AWG
Diameter, Outer 0.25 in.
Insulation Material Polyethylene (PE)
Length 100 ft.
Material, Shield Aluminum/Polyester Tape
Number of Conductors 4
Shield Aluminum⁄Polyester Foil
Standards UL Type CM, AWM 2092/2093/2094, CSA CMG FT4
Stranding 16x30
Maximum Operating Temperature +75 °C
Insulation Thickness 0.016 in.
Jacket Thickness 0.020 in.
Wire Size 18 AWG
Packaging Coil
Shielding Foil
Voltage Rating 150 V
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Tinned Copper (TC)
Temperature, Rating -20 to 60 C

Overview

Alpha Wire 2424C Series – Communication and Control Cable | 300 V Foil Shield, Multiconductor, PE, PVC:

For consumer and industrial devices, business and communication machines, and medical and test equipment, our cords give you everything you need for reliable plugin power. All our cords are UL Listed and CSA Certified; we also offer a wide range of CENELEC-approved products for international use. Options include two- and three-conductor cords, shielded or unshielded, stripped and terminated cable ends, straight or retractile cords, and all common plug and receptacle configurations.

Features:

  • Stranded tinned copper conductors
  • Polyethylene insulation
  • Aluminum/polyester foil shield, 25% overlap min.
  • Foil facing outward
  • Stranded tinned copper drain wire (see table for sizes)
  • Slate PVC jacket
  • UL AWM 2092, 2093,
  • 2094 VW-1
  • UL CMG
  • CSA CMG FT4
  • 1 Black, 2 Red, 3 Natural, 4 Green
  • Operating Temperature: -20°C to +75°C (CMG) , -20°C to +60°C (AWM)

    Applications:
  • Audio systems: speakers, microphones, intercoms
  • Broadcast and studio
  • Data transmission: RS-232, 422, 485
  • CAD/CAM
  • Computer peripherals
  • Business machines
  • Security systems: alarms, cameras, sensors
  • Control systems
  • Instrumentation systems
  • Point-of-sale systems
  • Banking systems

  • Product Added to Cart
    Alpha Wire
    Multiconductor Cable; 4C; 18 AWG; Stranded; Foil Shield; Gray; PVC; 100'
    Allied Stock #: 70140400
    Mfr's Part #: 2424C SL005
    $144.960 Per 100 ft. Coil
    Quantity added: