Alpha Wire 2423C SL001

Image may be a representation.
See specs for product details.
Multiconductor Cable; 3C; 18 AWG; Stranded; Foil Shield; Gray; PVC; 1000'
Manufacturer #: 2423C SL001
Allied Stock #: 70139669

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$696.68 (Per 1000 ft. Coil)
1 $696.68
5 $649.54
15 $575.93
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Multiconductor Foil Shielded Communication and Control Cable
Application For communication and control
Series 2423C Series
Cable Type Multiconductor
Jacket Color Gray
Conductor Size 18 AWG
Diameter, Outer 0.23 in.
Insulation Material Polyethylene (PE)
Length 1000 ft.
Material, Shield Aluminum/Polyester Tape
Number of Conductors 3
Shield Aluminum⁄Polyester Foil
Standards UL Type CM, AWM 2092/2093/2094, CSA CMG FT4
Stranding 16x30
Maximum Operating Temperature +75 °C
Insulation Thickness 0.016 in.
Jacket Thickness 0.020 in.
Wire Size 18 AWG
Packaging Coil
Shielding Foil
Voltage Rating 150 V
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Tinned Copper (TC)
Temperature, Rating -20 to 60 C

Overview

PVC Jacket Foil Shielded Multiconductor Cable, 0.016 in. Insulation, 0.020 in. Jacket Thickness

UL2092, 2093, 2094, UL Type CM, CSA PCC FT4
Conductor:
Stranded tinned copper. Insulation: Color coded polyethylene 0.016". Shield: Aluminum/polyester tape (100% coverage). Jacket: Gray polyvinylchloride. Operating Temperature Range: +60°C.
Foil faced outward shield, stranded tinned copper drain wire.

Product Added to Cart
Alpha Wire
Multiconductor Cable; 3C; 18 AWG; Stranded; Foil Shield; Gray; PVC; 1000'
Allied Stock #: 70139669
Mfr's Part #: 2423C SL001
$696.680 Per 1000 ft. Coil
Quantity added: