Alpha Wire 2414C SL005

Image may be a representation.
See specs for product details.
Multiconductor Cable; 4C; 20 AWG; Stranded; Foil Shield; Gray; PVC; 100'
Manufacturer #: 2414C SL005
Allied Stock #: 70140391

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$101.88 (Per 100 ft. Coil)
1 $101.88
5 $94.99
15 $84.23
Availability

21 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Multiconductor Foil Shielded Communication and Control Cable
Application For communication and control
Series 2414C Series
Cable Type Multiconductor
Jacket Color Gray
Conductor Size 20 AWG
Diameter, Outer 0.22 in.
Insulation Material Polyethylene (PE)
Length 100 ft.
Material, Shield Aluminum/Polyester Tape
Number of Conductors 4
Shield Aluminum⁄Polyester Foil
Standards UL Type CM, AWM 2092/2093/2094, CSA CMG FT4
Stranding 7x28
Maximum Operating Temperature +75 °C
Insulation Thickness 0.016 in.
Jacket Thickness 0.020 in.
Wire Size 20 AWG
Packaging Coil
Shielding Foil
Voltage Rating 150 V
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Tinned Copper (TC)
Temperature, Rating -20 to 60 C

Overview

PVC Jacket Foil Shielded Multiconductor Cable, 0.016 in. Insulation, 0.020 in. Jacket Thickness

UL2092, 2093, 2094, UL Type CM, CSA PCC FT4
Conductor:
Stranded tinned copper. Insulation: Color coded polyethylene 0.016". Shield: Aluminum/polyester tape (100% coverage). Jacket: Gray polyvinylchloride. Operating Temperature Range: +60°C.
Foil faced outward shield, stranded tinned copper drain wire.

Product Added to Cart
Alpha Wire
Multiconductor Cable; 4C; 20 AWG; Stranded; Foil Shield; Gray; PVC; 100'
Allied Stock #: 70140391
Mfr's Part #: 2414C SL005
$101.880 Per 100 ft. Coil
Quantity added: