Alpha Wire 2241C SL002

Image may be a representation.
See specs for product details.
Cable; 1 Pair; 18AWG; PVC; Foil Shield; Slate PVC; 500'
Manufacturer #: 2241C SL002
Allied Stock #: 70479122

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$451.76 (Per 500 ft. Coil)
1 $451.76
5 $421.19
15 $373.45
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 2241C Series
Length 500 ft.
Packaging Coil
Product Added to Cart
Alpha Wire
Cable; 1 Pair; 18AWG; PVC; Foil Shield; Slate PVC; 500'
Allied Stock #: 70479122
Mfr's Part #: 2241C SL002
$451.760 Per 500 ft. Coil
Quantity added: