Alpha Wire 219LR16 NC032

Image may be a representation.
See specs for product details.
Field Attachable Connector; MINI-FA MALE EXT THRDS 3POLE; 219LR16 NO COLOR EACH
Manufacturer #: 219LR16 NC032
Allied Stock #: 70946119
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.09 (Each)
1 $17.09
10 $15.80
25 $14.70
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Series 219LR16 Series
Connector Type Mini 7⁄8"
Gender Male
Mating Type Threaded
Number of Poles 3
Type Field Attach
Primary Type 7⁄8"

Overview

Alpha Connect
Connectivity Solutions for Industrial Automation

Connecting Productivity
Alpha Wire now makes it easier to achieve reliable, high-performance industrial connectivity. Alpha Connect provides an end-to-end solution for connecting sensors and actuators on the factory floor. Alpha Connect ensures safe and reliable communication in industrial environments to decrease downtime and increase productivity.

  • Passive distribution boxes with up to twelve M8 or eight M12 ports
  • Two-way splitters
  • Cordsets with M8, M12, M23, MINI, RJ45 connectors
  • Receptacle connectors
  • Field attachable connectors

  • Product Added to Cart
    Alpha Wire
    Field Attachable Connector; MINI-FA MALE EXT THRDS 3POLE; 219LR16 NO COLOR EACH
    Allied Stock #: 70946119
    Mfr's Part #: 219LR16 NC032
    $17.090 Each
    Quantity added: