Alpha Wire 2174 SV005

Image may be a representation.
See specs for product details.
Wire Braid; 9 AWG; Tinned Copper; 528; 13200 CMA
Manufacturer #: 2174 SV005
Allied Stock #: 70136175
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$798.45 (Per 100 ft. Coil)
1 $798.45
5 $744.40
10 $687.55
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application For point-to-point ground path, wire and cable shielding
Series Fit 2174 Series
Standards QQ-W-343E, QQ-B-575B, ASTM-B-33
Type Braid, Tubular
Wire Size 9 AWG (Approximate)
Packaging Coil
Conductor Material Tinned Copper (TC)

Overview

Alpha braid is an exceptional, low resistance way to create a point-to-point ground strap. In retrofit applications, braid is an ideal way to install additional shielding to your cable. FIT Brass Braid is an attractive alternative to standard copper braid. It provides excellent EMI protection and generous expansion for flexibility during installation. It is ideal for medical, food and beverage, and semiconductor applications because it continuously reduces bacterial contamination, achieving 99.9% reduction within two hours of exposure.

Product Added to Cart
Alpha Wire
Wire Braid; 9 AWG; Tinned Copper; 528; 13200 CMA
Allied Stock #: 70136175
Mfr's Part #: 2174 SV005
$798.450 Per 100 ft. Coil
Quantity added: