Alpha Wire 1899/3C SL002

Image may be a representation.
See specs for product details.
Multiconductor Cable; 3C; 16 AWG; Slate PVC
Manufacturer #: 1899/3C SL002
Allied Stock #: 70140482
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$825.64 (Per 500 ft. Coil)
1 $825.64
5 $769.76
15 $682.53
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Multiconductor Unshielded Communication and Control Cable
Application For communication and control
Series 1899C Series
Cable Type Multiconductor
Jacket Color Slate
Conductor Size 16 AWG
Outer Diameter 0.24 in.
Insulation Material Polyvinyl Chloride (PVC)
Length 500 ft.
Number of Conductors 3
Standards UL CM AWM ; CSA CMG
Stranding 19x29
Maximum Operating Temperature 75 °C
Insulation Thickness 0.016 in.
Jacket Thickness 0.020 in.
Wire Size 16 AWG
Packaging Coil
Voltage Rating 300 V
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Tinned Copper (TC)
Temperature, Rating -20 to 80 C

Overview

PVC Jacket Unshielded Multiconductor, 16 AWG, 0.016 in. Insulation, 19/0.0117 Stranding

  • Conductor: Tinned Copper; Color-Coded PVC Insulation 0.016", Gray PVC Jacket
  • Temperature Range: -20°C to +80°C — AWM, 75°C — CM
  • Cable Styles: UL Type CM, AWM 2509 CSA PCC FT4
  • Recommend FIT®-221 Heat Shrink Product Be Used with This Product

  • Product Added to Cart
    Alpha Wire
    Multiconductor Cable; 3C; 16 AWG; Slate PVC
    Allied Stock #: 70140482
    Mfr's Part #: 1899/3C SL002
    $825.640 Per 500 ft. Coil
    Quantity added: