Alpha Wire 1897C SL005

Image may be a representation.
See specs for product details.
Multiconductor Cable; 2C; 18AWG; Slate PVC
Manufacturer #: 1897C SL005
Allied Stock #: 70139654

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$57.60 (Per 100 ft. Coil)
1 $57.60
5 $53.70
15 $50.00
Availability

39 can ship immediately.

1 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Multiconductor Unshielded Communication and Control Cable
Application For communication and control
Series 1897C Series
Cable Type Multiconductor
Jacket Color Slate
Conductor Size 18 AWG
Diameter, Outer 0.2 in.
Insulation Material Polyvinyl Chloride (PVC)
Length 100 ft.
Number of Conductors 2
Standards UL CM AWM ; CSA CMG
Stranding 16x30
Maximum Operating Temperature +75 °C
Insulation Thickness 0.016 in.
Jacket Thickness 0.020 in.
Wire Size 18 AWG
Packaging Coil
Voltage Rating 300 V
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Tinned Copper (TC)
Temperature, Rating -20 to 80 C

Overview

Alpha Wire's Alpha Essentials 1897C Series – Communication and Control Cable | 300 V Unshielded, Multiconductor, PVC, PVC:

Our line-up of standard communication and control cables gives you maximum choice and fewer tradeoffs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.

Features:

  • Stranded or solid tinned copper conductors
  • PVC insulation
  • Slate PVC jacket
  • UL AWM 2576 (150 V) VW-1
  • UL CM
  • CSA CMG FT4

    Applications:
  • Audio systems: speakers, microphones, intercoms
  • Broadcast and studio
  • Data transmission: RS-232, 422, 485
  • CAD/CAM
  • Computer peripherals
  • Business machines
  • Security systems: alarms, cameras, sensors
  • Control systems
  • Instrumentation systems
  • Point-of-sale systems
  • Banking systems

  • Product Added to Cart
    Alpha Wire
    Multiconductor Cable; 2C; 18AWG; Slate PVC
    Allied Stock #: 70139654
    Mfr's Part #: 1897C SL005
    $57.600 Per 100 ft. Coil
    Quantity added: