Alpha Wire 1855/19 WB001

Image may be a representation.
See specs for product details.
Hook-Up Wire; 22 AWG; TC; 19x34 Strand; 0.052"dia; White/Black; MIL-W-16878E/1
Manufacturer #: 1855/19 WB001
Allied Stock #: 70321360
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$148.94 (Per 1000 ft. Coil)
1 $148.94
5 $138.87
15 $123.12
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series MIL-W-16878E/1 1855/19 Series
Outer Diameter 0.052 (1.32) in. (mm)
Length 1000' (304.8m)
Material, Insulation Polyvinyl Chloride (PVC)
Stranding 19x34
Jacket Thickness 0.010 (0.25) in. (mm)
Type Hook-Up
Wire Size 22 AWG
Packaging Coil
Voltage Rating 600 VAC
Insulation Color White, Black Stripe
Temperature, Rating -55 to 105 C

Overview

0.016 in. Insulation, -55 to +105C Operating Temperature, 600 V, PVC Insulated Hook-Up Wire Conductor: Stranded tinned copper; color coded polyvinylchloride insulation. Insulation Thickness: 0.010" (0.25 mm). Stocked Colors: 0-9.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 22 AWG; TC; 19x34 Strand; 0.052"dia; White/Black; MIL-W-16878E/1
Allied Stock #: 70321360
Mfr's Part #: 1855/19 WB001
$148.940 Per 1000 ft. Coil
Quantity added: