Alpha Wire 1854 SL005

Image may be a representation.
See specs for product details.
Hook-Up Wire; TC; 24 AWG; 7x32; Slate PVC insulated; -55 to +105C; 600V
Manufacturer #: 1854 SL005
Allied Stock #: 70135580
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$27.53 (Per 100 ft. Coil)
1 $27.53
5 $25.69
10 $23.73
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application For wiring electrical or electronic equipment
Series MIL-W-16878E/1 and MIL-W-76B Type LW 1854 Series
Diameter, Outer 0.044 (1.12) in. (mm)
Length 100' (30.48m)
Material, Insulation Polyvinyl Chloride (PVC)
Standards MIL-W-16878E
Stranding 7x32
Maximum Operating Temperature 105 C
Minimum Operating Temperature -55 C
Insulation Thickness 0.01 in.
Jacket Thickness 0.010 (0.25) in. (mm)
Type Hook-Up
Wire Size 24 AWG
Packaging Coil
Voltage Rating 600 VAC
Insulation Color Slate
Conductor Material Tinned Copper (TC)
Temperature, Rating -55 to +105 C

Overview

0.016 in. Insulation, -55 to +105C Operating Temperature, 600 V, PVC Insulated Hook-Up Wire Conductor: Stranded tinned copper; color coded polyvinylchloride insulation. Insulation Thickness: 0.010" (0.25 mm). Stocked Colors: 0-9.

Product Added to Cart
Alpha Wire
Hook-Up Wire; TC; 24 AWG; 7x32; Slate PVC insulated; -55 to +105C; 600V
Allied Stock #: 70135580
Mfr's Part #: 1854 SL005
$27.530 Per 100 ft. Coil
Quantity added: